Omron PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, DPDT

Номер на артикул на RS: 807-4484Марка: Omron№ по каталога на производителя: G2R-24 DC5
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

380V ac

Maximum Switching Voltage (AC)

380V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Length

29mm

Coil Resistance

47Ω

Coil Power

530mW

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Depth

13.5mm

Height

25.5mm

Contact Material

Silver Alloy

Life

100000 (Electrical) Operations, 20000000 (Mechanical) Operations

Series

G2R

Minimum Operating Temperature

-40°C

Application

Power

Детайли за продукта

G2R Series

General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,21

€ 9,21 Всеки (ex VAT)

Omron PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, DPDT

€ 9,21

€ 9,21 Всеки (ex VAT)

Omron PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 9,21
25 - 49€ 8,40
50 - 99€ 7,75
100 - 249€ 7,28
250+€ 7,08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

380V ac

Maximum Switching Voltage (AC)

380V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Length

29mm

Coil Resistance

47Ω

Coil Power

530mW

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Depth

13.5mm

Height

25.5mm

Contact Material

Silver Alloy

Life

100000 (Electrical) Operations, 20000000 (Mechanical) Operations

Series

G2R

Minimum Operating Temperature

-40°C

Application

Power

Детайли за продукта

G2R Series

General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от