Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron Plug In Power Relay, 230V ac Coil, 5A Switching Current, DPDT

Номер на артикул на RS: 329-7285Марка: Omron№ по каталога на производителя: G2R-2-SNI AC230(S)
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Omron

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

380V

Maximum Switching Voltage (AC)

380V

Maximum Switching Voltage DC

125V

Maximum Switching Voltage (DC)

125V

Maximum Switching Current DC

5 A

Maximum Switching Current AC

5 A

Maximum Switching Current (AC)

5 A

Maximum Switching Current (DC)

5 A

Length

29mm

Coil Resistance

27172Ω

Coil Power

900mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV

Series

G2R

Height

41.7mm

Standards Met

CE, CSA

Depth

13mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Dimensions

29 x 13 x 41.7mm

Application

Power

Страна на произход

Malaysia

Детайли за продукта

G2RS Series with Test Button

Integral coil status LED, and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100mΩ
Coil to contact isolation: 5000Vac
Operating temperature range: -40 to + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 16,78

€ 16,78 Всеки (ex VAT)

Omron Plug In Power Relay, 230V ac Coil, 5A Switching Current, DPDT

€ 16,78

€ 16,78 Всеки (ex VAT)

Omron Plug In Power Relay, 230V ac Coil, 5A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 16,78
5 - 9€ 16,26
10+€ 15,57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

380V

Maximum Switching Voltage (AC)

380V

Maximum Switching Voltage DC

125V

Maximum Switching Voltage (DC)

125V

Maximum Switching Current DC

5 A

Maximum Switching Current AC

5 A

Maximum Switching Current (AC)

5 A

Maximum Switching Current (DC)

5 A

Length

29mm

Coil Resistance

27172Ω

Coil Power

900mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV

Series

G2R

Height

41.7mm

Standards Met

CE, CSA

Depth

13mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Dimensions

29 x 13 x 41.7mm

Application

Power

Страна на произход

Malaysia

Детайли за продукта

G2RS Series with Test Button

Integral coil status LED, and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100mΩ
Coil to contact isolation: 5000Vac
Operating temperature range: -40 to + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от