Omron Plug In Relay, 120V ac Coil, 5A Switching Current, DPDT

Технически документи
Спецификации
Brand
OmronCoil Voltage
120V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
2
Terminal Type
Plug In
Maximum Switching Voltage AC
380V ac
Maximum Switching Voltage DC
125V dc
Length
29mm
Coil Resistance
7.286 kO
Coil Power
900mW
Series
G2R
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
13mm
Height
35.5mm
Contact Material
Silver Alloy
Standards Met
UL
Dimensions
29 x 13 x 35.5mm
Application
General Purpose
Детайли за продукта
G2R Series
General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO
€ 15,71
€ 15,71 Всеки (ex VAT)
1
€ 15,71
€ 15,71 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 15,71 |
5 - 9 | € 15,21 |
10+ | € 14,56 |
Технически документи
Спецификации
Brand
OmronCoil Voltage
120V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
2
Terminal Type
Plug In
Maximum Switching Voltage AC
380V ac
Maximum Switching Voltage DC
125V dc
Length
29mm
Coil Resistance
7.286 kO
Coil Power
900mW
Series
G2R
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
13mm
Height
35.5mm
Contact Material
Silver Alloy
Standards Met
UL
Dimensions
29 x 13 x 35.5mm
Application
General Purpose
Детайли за продукта
G2R Series
General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO