Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, DPDT

Номер на артикул на RS: 366-338Марка: Omron№ по каталога на производителя: G2R-2 DC24
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

1100Ω

Height

25.5mm

Series

G2R-2

Depth

13mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power

Страна на произход

Indonesia

Детайли за продукта

G2R Series

General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,73

€ 4,73 Всеки (ex VAT)

Omron PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, DPDT

€ 4,73

€ 4,73 Всеки (ex VAT)

Omron PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 4,73
25 - 49€ 3,73
50 - 99€ 3,56
100 - 249€ 3,38
250+€ 3,05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

1100Ω

Height

25.5mm

Series

G2R-2

Depth

13mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power

Страна на произход

Indonesia

Детайли за продукта

G2R Series

General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more