Технически документи
Спецификации
Brand
OmronCoil Voltage
240V ac
Contact Configuration
SPDT
Mounting Type
Panel Mount
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
Quick Connect
Length
45mm
Coil Resistance
30000Ω
Coil Power
900mW
Series
G2R
Depth
14mm
Life
10000000 (Electrical) cycles
Contact Material
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kV ac
Height
38mm
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Application
Power
Детайли за продукта
Quick Connect Terminal - G2R Series
Quick connect terminals (upper bracket) - ideal for panel mounting
8mm creepage/clearance
H38 x W14 x D45 mm (H includes QC terminal, FC = 38mm)
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO
€ 12,88
€ 12,88 Всеки (ex VAT)
1
€ 12,88
€ 12,88 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 12,88 |
5 - 9 | € 12,51 |
10+ | € 11,93 |
Технически документи
Спецификации
Brand
OmronCoil Voltage
240V ac
Contact Configuration
SPDT
Mounting Type
Panel Mount
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
Quick Connect
Length
45mm
Coil Resistance
30000Ω
Coil Power
900mW
Series
G2R
Depth
14mm
Life
10000000 (Electrical) cycles
Contact Material
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kV ac
Height
38mm
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Application
Power
Детайли за продукта
Quick Connect Terminal - G2R Series
Quick connect terminals (upper bracket) - ideal for panel mounting
8mm creepage/clearance
H38 x W14 x D45 mm (H includes QC terminal, FC = 38mm)
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO