Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron Panel Mount Power Relay, 110V ac Coil, 10A Switching Current, SPDT

Номер на артикул на RS: 211-1297Марка: Omron№ по каталога на производителя: G2R-1-T AC110
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Omron

Coil Voltage

110V ac

Contact Configuration

SPDT

Mounting Type

Panel Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Quick Connect

Length

45mm

Coil Resistance

4600Ω

Coil Power

900mW

Contact Material

Silver

Minimum Operating Temperature

-40°C

Series

G2R

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Depth

14mm

Height

29.5mm

Life

10000000 (Electrical) cycles

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

300 W

Application

Power

Детайли за продукта

Quick Connect Terminal - G2R Series

Quick connect terminals (upper bracket) - ideal for panel mounting
8mm creepage/clearance
H38 x W14 x D45 mm (H includes QC terminal, FC = 38mm)

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron Panel Mount Power Relay, 110V ac Coil, 10A Switching Current, SPDT

P.O.A.

Omron Panel Mount Power Relay, 110V ac Coil, 10A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Coil Voltage

110V ac

Contact Configuration

SPDT

Mounting Type

Panel Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Quick Connect

Length

45mm

Coil Resistance

4600Ω

Coil Power

900mW

Contact Material

Silver

Minimum Operating Temperature

-40°C

Series

G2R

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Depth

14mm

Height

29.5mm

Life

10000000 (Electrical) cycles

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

300 W

Application

Power

Детайли за продукта

Quick Connect Terminal - G2R Series

Quick connect terminals (upper bracket) - ideal for panel mounting
8mm creepage/clearance
H38 x W14 x D45 mm (H includes QC terminal, FC = 38mm)

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от