Omron Plug In Power Relay, 230V ac Coil, 10A Switching Current, SPDT

Номер на артикул на RS: 329-7207Марка: Omron№ по каталога на производителя: G2R-1-SNI 230VAC (S)
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Omron

Coil Voltage

230V ac

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

380V ac

Maximum Switching Voltage (AC)

380V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Maximum Switching Current (DC)

10 A

Maximum Switching Current (AC)

10 A

Length

29mm

Coil Resistance

27.172 kΩ

Coil Power

900mW

Height

35.5mm

Standards Met

CE, CSA

Series

G2R

Depth

13mm

Life

1000000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

Power

Dimensions

29 x 13 x 35.5mm

Страна на произход

Malaysia

Детайли за продукта

G2RS Series with Test Button

Integral coil status LED, and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100mΩ
Coil to contact isolation: 5000Vac
Operating temperature range: -40 to + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 15,38

€ 15,38 Всеки (ex VAT)

Omron Plug In Power Relay, 230V ac Coil, 10A Switching Current, SPDT

€ 15,38

€ 15,38 Всеки (ex VAT)

Omron Plug In Power Relay, 230V ac Coil, 10A Switching Current, SPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 15,38
5 - 9€ 14,91
10+€ 14,26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Coil Voltage

230V ac

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

380V ac

Maximum Switching Voltage (AC)

380V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Maximum Switching Current (DC)

10 A

Maximum Switching Current (AC)

10 A

Length

29mm

Coil Resistance

27.172 kΩ

Coil Power

900mW

Height

35.5mm

Standards Met

CE, CSA

Series

G2R

Depth

13mm

Life

1000000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

Power

Dimensions

29 x 13 x 35.5mm

Страна на произход

Malaysia

Детайли за продукта

G2RS Series with Test Button

Integral coil status LED, and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100mΩ
Coil to contact isolation: 5000Vac
Operating temperature range: -40 to + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от