Технически документи
Спецификации
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
1
Series
G2R
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
380V ac
Maximum Switching Voltage (AC)
380V ac
Maximum Switching Voltage DC
125V dc
Maximum Switching Voltage (DC)
125V dc
Maximum Switching Current DC
10 A
Maximum Switching Current AC
10 A
Maximum Switching Current (AC)
10 A
Maximum Switching Current (DC)
10 A
Length
29mm
Coil Resistance
1100Ω
Coil Power
530mW
Height
29mm
Standards Met
CE, CSA
Depth
13mm
Life
1000000 (Electrical) cycles, 20000000 (Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kV ac
Maximum Switching Power DC
300 W
Width
40.5mm
Maximum Switching Power AC
2.5 kVA
Application
Power
Dimensions
40.5 x 29 x 13mm
Страна на произход
Malaysia
Детайли за продукта
G2RS Series with Test Button & Back E.M.F Suppression Diode
Integral coil status LED, and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100mΩ
Coil to contact isolation: 5000Vac
Operating temperature range: -40 to + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately
Approvals
UL, CSA, VDE
€ 11,28
€ 11,28 Всеки (ex VAT)
1
€ 11,28
€ 11,28 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 11,28 |
5 - 9 | € 10,96 |
10+ | € 10,47 |
Технически документи
Спецификации
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
1
Series
G2R
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
380V ac
Maximum Switching Voltage (AC)
380V ac
Maximum Switching Voltage DC
125V dc
Maximum Switching Voltage (DC)
125V dc
Maximum Switching Current DC
10 A
Maximum Switching Current AC
10 A
Maximum Switching Current (AC)
10 A
Maximum Switching Current (DC)
10 A
Length
29mm
Coil Resistance
1100Ω
Coil Power
530mW
Height
29mm
Standards Met
CE, CSA
Depth
13mm
Life
1000000 (Electrical) cycles, 20000000 (Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kV ac
Maximum Switching Power DC
300 W
Width
40.5mm
Maximum Switching Power AC
2.5 kVA
Application
Power
Dimensions
40.5 x 29 x 13mm
Страна на произход
Malaysia
Детайли за продукта
G2RS Series with Test Button & Back E.M.F Suppression Diode
Integral coil status LED, and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100mΩ
Coil to contact isolation: 5000Vac
Operating temperature range: -40 to + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately
Approvals
UL, CSA, VDE