Технически документи
Спецификации
Brand
OmronCoil Voltage
230V ac
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Series
G2R-1
Terminal Type
Through Hole
Maximum Switching Voltage AC
380V ac
Maximum Switching Voltage (AC)
380V ac
Maximum Switching Voltage DC
125V dc
Maximum Switching Voltage (DC)
125V dc
Length
29mm
Coil Resistance
26850Ω
Coil Power
900mW
Height
25.5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kV ac
Depth
13mm
Life
1000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Application
Power
Детайли за продукта
G2R Series
General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO
€ 6,79
€ 6,79 Всеки (ex VAT)
1
€ 6,79
€ 6,79 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 6,79 |
25 - 49 | € 5,70 |
50 - 99 | € 5,24 |
100 - 249 | € 4,84 |
250+ | € 4,53 |
Технически документи
Спецификации
Brand
OmronCoil Voltage
230V ac
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Series
G2R-1
Terminal Type
Through Hole
Maximum Switching Voltage AC
380V ac
Maximum Switching Voltage (AC)
380V ac
Maximum Switching Voltage DC
125V dc
Maximum Switching Voltage (DC)
125V dc
Length
29mm
Coil Resistance
26850Ω
Coil Power
900mW
Height
25.5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kV ac
Depth
13mm
Life
1000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Application
Power
Детайли за продукта
G2R Series
General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO