Технически документи
Спецификации
Brand
OmronLight Source
White Light
Imaging Technology
CMOS
Vision Color Type
Colour
Resolution
752 x 480 Pixels
Output Type
PNP
Communication Protocol
IO-LINK
Supply Voltage
21.6 → 26.4 V dc
Maximum Current
2.4 A
Terminal Type
Cable
Housing Material
PBT, PC, SUS
IP Rating
IP67
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Страна на произход
Japan
€ 2 012,93
€ 2 012,93 Всеки (ex VAT)
1
€ 2 012,93
€ 2 012,93 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
OmronLight Source
White Light
Imaging Technology
CMOS
Vision Color Type
Colour
Resolution
752 x 480 Pixels
Output Type
PNP
Communication Protocol
IO-LINK
Supply Voltage
21.6 → 26.4 V dc
Maximum Current
2.4 A
Terminal Type
Cable
Housing Material
PBT, PC, SUS
IP Rating
IP67
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Страна на произход
Japan
