Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron F3SG-RE Series Light Curtain, Sender & Receiver, 39 Beam(s), 14mm Resolution

Номер на артикул на RS: 125-0676Марка: Omron№ по каталога на производителя: F3SG-2RE0400P14
brand-logo
Преглед на всички в Светлинни завеси

Технически документи

Спецификации

Brand

Omron

Series

F3SG-RE

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

2

PL EN ISO 13849-1

c

PL (EN ISO 13849-1)

c

Number Of Beams

39

Protective Height

400mm

Minimum Scanning Distance

0.3m

Maximum Scanning Distance

10m

Maximum Response Time

135 (OFF to ON Not Synchronized) ms, 35 (OFF to ON Synchronized) ms, 7 (ON to OFF) ms

Length

35mm

Height

400mm

Supply Voltage

24 V dc

Features

Downsized, Easy Adjustment after Mounting, Ensuring Safe Restart, No Torque Control Required, Protected with Protection Cover, Quick Troubleshooting, Reducing Stops Due to Mutual Interference, Reliable Even in Harsh Environment, Robust & Compact Design, Slim Housing, Smart Muting Actuator, Used in Global & Harsh Environment

Dimensions

35 x 35 x 400 mm

Width

35mm

Terminal Type

4-Pin M12 Connector

Application

Arm, Finger, Hand

Страна на произход

Japan

Информацията за складовите наличности временно не е налична.

€ 774,90

€ 774,90 1 Pair (ex VAT)

Omron F3SG-RE Series Light Curtain, Sender & Receiver, 39 Beam(s), 14mm Resolution

€ 774,90

€ 774,90 1 Pair (ex VAT)

Omron F3SG-RE Series Light Curtain, Sender & Receiver, 39 Beam(s), 14mm Resolution
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Series

F3SG-RE

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

2

PL EN ISO 13849-1

c

PL (EN ISO 13849-1)

c

Number Of Beams

39

Protective Height

400mm

Minimum Scanning Distance

0.3m

Maximum Scanning Distance

10m

Maximum Response Time

135 (OFF to ON Not Synchronized) ms, 35 (OFF to ON Synchronized) ms, 7 (ON to OFF) ms

Length

35mm

Height

400mm

Supply Voltage

24 V dc

Features

Downsized, Easy Adjustment after Mounting, Ensuring Safe Restart, No Torque Control Required, Protected with Protection Cover, Quick Troubleshooting, Reducing Stops Due to Mutual Interference, Reliable Even in Harsh Environment, Robust & Compact Design, Slim Housing, Smart Muting Actuator, Used in Global & Harsh Environment

Dimensions

35 x 35 x 400 mm

Width

35mm

Terminal Type

4-Pin M12 Connector

Application

Arm, Finger, Hand

Страна на произход

Japan