Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Опасен продукт

Omron F3S-TGR-N_R Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NO/2NC, M12

Номер на артикул на RS: 757-9263Марка: Omron№ по каталога на производителя: F3S-TGR-NLPR-21-M1J8
brand-logo

Технически документи

Спецификации

Brand

Omron

Supply Voltage

24V dc

Safety Contacts

NO/2NC

Housing Material

Plastic

Connection Type

M12

Actuator Type

Magnetic

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Switching Distance

22 mm

Series

F3S-TGR-N_R

IP Rating

IP67

Length

88mm

Width

25mm

Number of Approach Directions

2

Depth

13mm

Страна на произход

United Kingdom

Детайли за продукта

F3S-TGR Non Contact Safety Switch

The F3S-TGR non contact safety switches are designed to interlock hinge, sliding or removable guard doors. Plastic and stainless steel switches are available, the latter are ideally suited to high hygiene demands in the food industry. The switches have a long sensing range to avoid false signals resulting from an ill aligned door, for example.

Non-contact equals no abrasion which means no particles
Excellent coverage of mechanical tolerances
Can operate behind stainless steel fittings
Screw hole covers

F3S-TGR-N_C Switch

Connect up to 3 switches in series
LED for easy diagnosis
Electronic output (potential-free optocoupler output)
IP67 protection

F3S-TGR-N_R Switch

Connect up to 6 switches in series
Reed contacts
IP67 protection

Standards

EN standards certified by TÜV Rheinland, EN 954-1, EN ISO 13849-1, EN 60204-1, EN/IEC 60947-5-3, UL 508, CSA C22.2, BS 5304, EN 1088-1 conformance.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 183,74

€ 183,74 Всеки (ex VAT)

Omron F3S-TGR-N_R Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NO/2NC, M12

€ 183,74

€ 183,74 Всеки (ex VAT)

Omron F3S-TGR-N_R Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NO/2NC, M12
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Supply Voltage

24V dc

Safety Contacts

NO/2NC

Housing Material

Plastic

Connection Type

M12

Actuator Type

Magnetic

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Switching Distance

22 mm

Series

F3S-TGR-N_R

IP Rating

IP67

Length

88mm

Width

25mm

Number of Approach Directions

2

Depth

13mm

Страна на произход

United Kingdom

Детайли за продукта

F3S-TGR Non Contact Safety Switch

The F3S-TGR non contact safety switches are designed to interlock hinge, sliding or removable guard doors. Plastic and stainless steel switches are available, the latter are ideally suited to high hygiene demands in the food industry. The switches have a long sensing range to avoid false signals resulting from an ill aligned door, for example.

Non-contact equals no abrasion which means no particles
Excellent coverage of mechanical tolerances
Can operate behind stainless steel fittings
Screw hole covers

F3S-TGR-N_C Switch

Connect up to 3 switches in series
LED for easy diagnosis
Electronic output (potential-free optocoupler output)
IP67 protection

F3S-TGR-N_R Switch

Connect up to 6 switches in series
Reed contacts
IP67 protection

Standards

EN standards certified by TÜV Rheinland, EN 954-1, EN ISO 13849-1, EN 60204-1, EN/IEC 60947-5-3, UL 508, CSA C22.2, BS 5304, EN 1088-1 conformance.

Може да се интересувате от