Технически документи
Спецификации
Brand
OmronSeries
F3S-TGR-CL
Component Type
Receiver, Sender
Safety Type
2
PL EN ISO 13849-1
c
Number Of Beams
3
Protective Height
818mm
Minimum Scanning Distance
0.5m
Maximum Scanning Distance
8m
Maximum Response Time
13 ms
Height
48mm
Length
982mm
Features
Auto Reset, EMD, Interlock With Manual Reset, Muting
Dimensions
982 x 37 x 48 mm
Width
37mm
Terminal Type
M12 Connector
Application
Finger, Hand
Детайли за продукта
F3S-TGR-CL Light Beam
The F3S-TGR-CL light beam is a multi-beam sensor designed for perimeter and access protection which complies with EN 61496-1. The light beams are available in Category 2 (PL c) and Category 4 (PL e) with integrated muting function. The F3S-TGR-CL is made with a painted aluminium case, acrylic lexan front window, ABS cap, and cold rolled steel mounting brackets.
Simple to wire, mount and configure
DIP-switch setup for muting, pre-reset, interlock function and optical coding
Muting function and muting lamp integrated
Type 2 or type 4 acc. EN61496-1
EN ISO 13849-1 – ready
Long range active/active versions (F3S-TGR-CL2-K) have a sensing distance of 0.5 to 40m
Short range active/passive versions (F3S-TGR-CL2-K_C) have a sensing distance of 0.5 to either 7, 8 or 12m
Perimeter and Access Guard
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronSeries
F3S-TGR-CL
Component Type
Receiver, Sender
Safety Type
2
PL EN ISO 13849-1
c
Number Of Beams
3
Protective Height
818mm
Minimum Scanning Distance
0.5m
Maximum Scanning Distance
8m
Maximum Response Time
13 ms
Height
48mm
Length
982mm
Features
Auto Reset, EMD, Interlock With Manual Reset, Muting
Dimensions
982 x 37 x 48 mm
Width
37mm
Terminal Type
M12 Connector
Application
Finger, Hand
Детайли за продукта
F3S-TGR-CL Light Beam
The F3S-TGR-CL light beam is a multi-beam sensor designed for perimeter and access protection which complies with EN 61496-1. The light beams are available in Category 2 (PL c) and Category 4 (PL e) with integrated muting function. The F3S-TGR-CL is made with a painted aluminium case, acrylic lexan front window, ABS cap, and cold rolled steel mounting brackets.
Simple to wire, mount and configure
DIP-switch setup for muting, pre-reset, interlock function and optical coding
Muting function and muting lamp integrated
Type 2 or type 4 acc. EN61496-1
EN ISO 13849-1 – ready
Long range active/active versions (F3S-TGR-CL2-K) have a sensing distance of 0.5 to 40m
Short range active/passive versions (F3S-TGR-CL2-K_C) have a sensing distance of 0.5 to either 7, 8 or 12m