Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron F3S-TGR-CL Series Light Curtain, Sender & Receiver, 2 Beam(s), 14mm Resolution

Номер на артикул на RS: 757-7655Марка: Omron№ по каталога на производителя: F3S-TGR-CL2A-014-300
brand-logo
Преглед на всички в Светлинни завеси

Технически документи

Спецификации

Brand

Omron

Series

F3S-TGR-CL

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

2

PL EN ISO 13849-1

c

Number Of Beams

2

Protective Height

300mm

Minimum Scanning Distance

0.2m

Maximum Scanning Distance

6m

Maximum Response Time

103 ms

Length

364mm

Height

48mm

Supply Voltage

24 V dc

Features

Auto Reset, Blanking, Interlock With Manual Reset, Muting, Preset Function

Dimensions

364 x 37 x 48 mm

Width

37mm

Terminal Type

M12 Connector

Application

Finger, Hand

Страна на произход

Netherlands

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron F3S-TGR-CL Series Light Curtain, Sender & Receiver, 2 Beam(s), 14mm Resolution

P.O.A.

Omron F3S-TGR-CL Series Light Curtain, Sender & Receiver, 2 Beam(s), 14mm Resolution
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Series

F3S-TGR-CL

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

2

PL EN ISO 13849-1

c

Number Of Beams

2

Protective Height

300mm

Minimum Scanning Distance

0.2m

Maximum Scanning Distance

6m

Maximum Response Time

103 ms

Length

364mm

Height

48mm

Supply Voltage

24 V dc

Features

Auto Reset, Blanking, Interlock With Manual Reset, Muting, Preset Function

Dimensions

364 x 37 x 48 mm

Width

37mm

Terminal Type

M12 Connector

Application

Finger, Hand

Страна на произход

Netherlands

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от