Omron Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range

Номер на артикул на RS: 822-4670Марка: Omron№ по каталога на производителя: EE-SX870A
brand-logo

Технически документи

Спецификации

Brand

Omron

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

5 mm

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP60

Maximum Current

35 mA

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Housing Material

Polybutylene Phthalate

Страна на произход

Japan

Детайли за продукта

EE-SX77/87 Photomicrosensor Proximity Switch

The EE-SX77/87 photomicrosensors series offer a slim, compact alternative proximity switch with a wide operating voltage of 5 to 24 Vdc. An indicator light visible from both sides makes operation monitoring easier and some models offer an incident light. Various models are available in both Light-On and Dark-On.

5 mm slot width
Wide supply voltage range of 5 to 24 Vdc
Low current consumption
Operating temperature range of -25 to +55 °C
Prewired 2 meter cable

Standards

IEC60529 IP60

Информацията за складовите наличности временно не е налична.

€ 46,87

€ 46,87 Всеки (ex VAT)

Omron Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range

€ 46,87

€ 46,87 Всеки (ex VAT)

Omron Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

5 mm

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP60

Maximum Current

35 mA

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Housing Material

Polybutylene Phthalate

Страна на произход

Japan

Детайли за продукта

EE-SX77/87 Photomicrosensor Proximity Switch

The EE-SX77/87 photomicrosensors series offer a slim, compact alternative proximity switch with a wide operating voltage of 5 to 24 Vdc. An indicator light visible from both sides makes operation monitoring easier and some models offer an incident light. Various models are available in both Light-On and Dark-On.

5 mm slot width
Wide supply voltage range of 5 to 24 Vdc
Low current consumption
Operating temperature range of -25 to +55 °C
Prewired 2 meter cable

Standards

IEC60529 IP60