Omron Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range

Технически документи
Спецификации
Brand
OmronSensor Style
Fork
Detection Type
Through Beam
Detection Range
5 mm
Output Type
PNP
Electrical Connection
System Connector
Maximum dc Voltage
24V
Terminal Type
Connector
Light Source
Infrared LED
IP Rating
IP50
Maximum Current
100 mA
Response Time
0.17 ms
Series
EE-SX67
Housing Material
PBT
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Distrelec Product Id
30162879
€ 24,66
€ 24,66 Всеки (ex VAT)
1
€ 24,66
€ 24,66 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronSensor Style
Fork
Detection Type
Through Beam
Detection Range
5 mm
Output Type
PNP
Electrical Connection
System Connector
Maximum dc Voltage
24V
Terminal Type
Connector
Light Source
Infrared LED
IP Rating
IP50
Maximum Current
100 mA
Response Time
0.17 ms
Series
EE-SX67
Housing Material
PBT
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Distrelec Product Id
30162879