Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range

Номер на артикул на RS: 219-2274Марка: Omron№ по каталога на производителя: EE-SX670Distrelec Article No.: 30409731
brand-logo

Технически документи

Спецификации

Brand

Omron

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

5 mm

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP50

Maximum Current

100 mA

Response Time

0.17 ms

Series

EE-SX67

Housing Material

PBT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Standards Met

CE

Страна на произход

Japan

Детайли за продукта

EE-SX47/67 Photo-Interrupter (Slotted Head) Proximity Switches

Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.

Black plastic housing
LED indication
IP50
Operating temperature range: -10° to +55° C
Suitable connectors are stock numbers 219-2448 and 219-2454

Може да се интересувате от
Omron Infrared Sensor
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 25,08

€ 25,08 Всеки (ex VAT)

Omron Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range

€ 25,08

€ 25,08 Всеки (ex VAT)

Omron Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Omron Infrared Sensor
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Omron

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

5 mm

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP50

Maximum Current

100 mA

Response Time

0.17 ms

Series

EE-SX67

Housing Material

PBT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Standards Met

CE

Страна на произход

Japan

Детайли за продукта

EE-SX47/67 Photo-Interrupter (Slotted Head) Proximity Switches

Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.

Black plastic housing
LED indication
IP50
Operating temperature range: -10° to +55° C
Suitable connectors are stock numbers 219-2448 and 219-2454

Може да се интересувате от
Omron Infrared Sensor
P.O.A.Всеки (ex VAT)