Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EE-SX384 Omron, Through Hole Slotted Optical Switch, Phototransistor Output

Номер на артикул на RS: 177-4882Марка: Omron№ по каталога на производителя: EE-SX384
brand-logo

Технически документи

Спецификации

Brand

Omron

Output Device

Phototransistor

Number of Channels

1

Typical Rise Time

3µs

Typical Fall Time

20µs

Mounting Type

Through Hole

Number of Pins

5

Dimensions

12.5 x 5 x 8mm

Height

8mm

Length

12.5mm

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-40°C

Slot Width

3.5mm

Width

5mm

Series

EE-SX

Operating Temperature Range

-40 → +75°C

Страна на произход

Japan

Детайли за продукта

Slotted Optical Switch, EE-S Series

Omron EE-S series slotted optical switches are available in a variety of mounting styles and sizes. They consist of an infrared LED and a phototransistor housed in a moulded package. Types EE-SSX3... and EE-SX4... also include an integral schmitt trigger amplifier providing a clean transition with stable output.

Slotted Optical Switches, Omron

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 797,25

€ 3,986 Each (In a Bag of 200) (ex VAT)

EE-SX384 Omron, Through Hole Slotted Optical Switch, Phototransistor Output

€ 797,25

€ 3,986 Each (In a Bag of 200) (ex VAT)

EE-SX384 Omron, Through Hole Slotted Optical Switch, Phototransistor Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Omron

Output Device

Phototransistor

Number of Channels

1

Typical Rise Time

3µs

Typical Fall Time

20µs

Mounting Type

Through Hole

Number of Pins

5

Dimensions

12.5 x 5 x 8mm

Height

8mm

Length

12.5mm

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-40°C

Slot Width

3.5mm

Width

5mm

Series

EE-SX

Operating Temperature Range

-40 → +75°C

Страна на произход

Japan

Детайли за продукта

Slotted Optical Switch, EE-S Series

Omron EE-S series slotted optical switches are available in a variety of mounting styles and sizes. They consist of an infrared LED and a phototransistor housed in a moulded package. Types EE-SSX3... and EE-SX4... also include an integral schmitt trigger amplifier providing a clean transition with stable output.

Slotted Optical Switches, Omron

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more