Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

EE-SX3340 Omron, Slotted Optical Switch

Номер на артикул на RS: 183-7470Марка: Omron№ по каталога на производителя: EE-SX3340
brand-logo

Технически документи

Спецификации

Brand

Omron

Sensor Technology

Photomicro Sensor

Output Type

Photo-IC

Series

EESX

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

16 V

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Dimensions

8 x 4 x 5.5mm

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 659,15

€ 1,659 Each (In a Pack of 1000) (ex VAT)

EE-SX3340 Omron, Slotted Optical Switch

€ 1 659,15

€ 1,659 Each (In a Pack of 1000) (ex VAT)

EE-SX3340 Omron, Slotted Optical Switch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Omron

Sensor Technology

Photomicro Sensor

Output Type

Photo-IC

Series

EESX

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

16 V

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Dimensions

8 x 4 x 5.5mm

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more