Omron Through Beam Photoelectric Sensor, Block Sensor

Технически документи
Спецификации
Brand
OmronSensor Style
Block
Detection Type
Through Beam
Output Type
Phototransistor
Maximum ac Voltage
1.5V
Terminal Type
PCB Pin
Maximum Current
50 mA
Response Time
4 μs
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Детайли за продукта
Slotted Optical Switch, EE-S Series
Omron EE-S series slotted optical switches are available in a variety of mounting styles and sizes. They consist of an infrared LED and a phototransistor housed in a moulded package. Types EE-SSX3... and EE-SX4... also include an integral schmitt trigger amplifier providing a clean transition with stable output.
Slotted Optical Switches, Omron
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronSensor Style
Block
Detection Type
Through Beam
Output Type
Phototransistor
Maximum ac Voltage
1.5V
Terminal Type
PCB Pin
Maximum Current
50 mA
Response Time
4 μs
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Детайли за продукта
Slotted Optical Switch, EE-S Series
Omron EE-S series slotted optical switches are available in a variety of mounting styles and sizes. They consist of an infrared LED and a phototransistor housed in a moulded package. Types EE-SSX3... and EE-SX4... also include an integral schmitt trigger amplifier providing a clean transition with stable output.