Omron Retroreflective Photoelectric Sensor, Block Sensor, 5 mm Detection Range

Номер на артикул на RS: 219-2375Марка: Omron№ по каталога на производителя: EE-SPY401
brand-logo

Технически документи

Спецификации

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 mm

Output Type

NPN

Electrical Connection

Non-Solder Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP50

Maximum Current

80 mA

Response Time

5 ms

Series

EE-SPY30/40

Minimum Operating Temperature

-10°C

Housing Material

PC

Maximum Operating Temperature

+55°C

Детайли за продукта

Diffuse Reflective Proximity Switches

Typical installations are, assembly robots and die or wirebonding machines used in semiconductor chip manufacture

Black plastic housing. LED indication IP50
Operating temperature range: -10° to +55°C
Suitable connectors for stock numbers 219-2369 to 219-2397 are 219-2460 and 219-2476
Suitable connectors for stock numbers 219-2404 and 219-2410 are stock numbers 219-2448 and 219-2454

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 48,73

€ 48,73 Всеки (ex VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 5 mm Detection Range

€ 48,73

€ 48,73 Всеки (ex VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 5 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 mm

Output Type

NPN

Electrical Connection

Non-Solder Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP50

Maximum Current

80 mA

Response Time

5 ms

Series

EE-SPY30/40

Minimum Operating Temperature

-10°C

Housing Material

PC

Maximum Operating Temperature

+55°C

Детайли за продукта

Diffuse Reflective Proximity Switches

Typical installations are, assembly robots and die or wirebonding machines used in semiconductor chip manufacture

Black plastic housing. LED indication IP50
Operating temperature range: -10° to +55°C
Suitable connectors for stock numbers 219-2369 to 219-2397 are 219-2460 and 219-2476
Suitable connectors for stock numbers 219-2404 and 219-2410 are stock numbers 219-2448 and 219-2454

Може да се интересувате от