Omron E6C3 Series Absolute Absolute Encoder, 360 ppr, PNP Open Collector Signal, Solid Type, 8mm Shaft

Номер на артикул на RS: 822-6395Марка: Omron№ по каталога на производителя: E6C3-AG5B 360P/R 2M
brand-logo

Технически документи

Спецификации

Brand

Omron

Encoder Technology

Absolute

Pulses Per Revolution

360

Series

E6C3

Maximum Revolutions

5000rpm

Output Signal Type

PNP Open Collector

Shaft Type

Solid

Shaft Diameter

8mm

Supply Voltage

12 → 24 V dc

Resolution

360 ppr

IP Rating

IP65

Interface

SSI-Gray

Overall Height

58mm

Overall Width

50mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Switching Frequency

20 kHz

Детайли за продукта

General Purpose Incremental Encoders

Incremental Encoders output a pulse string according to the rotational displacement of an axis. The number of rotations can be detected by counting the number of pulses. Improved reliability with reverse connection and load shortcircuit
protection..

Moment of inertia: 1´10−6 kg·m2 max.; 3 ´ 10−7 kg·m2 max. at 600 P/R max
External diameter E6A2: 25 mm
External diameter E6B2: 40 mm
External diameter E6C2: 50 mm
External diameter E6C3: 50 mm
External diameter E6FA: 60 mm

Omron Incremental Rotary Encoders

Информацията за складовите наличности временно не е налична.

€ 634,07

€ 634,07 Всеки (ex VAT)

Omron E6C3 Series Absolute Absolute Encoder, 360 ppr, PNP Open Collector Signal, Solid Type, 8mm Shaft

€ 634,07

€ 634,07 Всеки (ex VAT)

Omron E6C3 Series Absolute Absolute Encoder, 360 ppr, PNP Open Collector Signal, Solid Type, 8mm Shaft
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Encoder Technology

Absolute

Pulses Per Revolution

360

Series

E6C3

Maximum Revolutions

5000rpm

Output Signal Type

PNP Open Collector

Shaft Type

Solid

Shaft Diameter

8mm

Supply Voltage

12 → 24 V dc

Resolution

360 ppr

IP Rating

IP65

Interface

SSI-Gray

Overall Height

58mm

Overall Width

50mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Switching Frequency

20 kHz

Детайли за продукта

General Purpose Incremental Encoders

Incremental Encoders output a pulse string according to the rotational displacement of an axis. The number of rotations can be detected by counting the number of pulses. Improved reliability with reverse connection and load shortcircuit
protection..

Moment of inertia: 1´10−6 kg·m2 max.; 3 ´ 10−7 kg·m2 max. at 600 P/R max
External diameter E6A2: 25 mm
External diameter E6B2: 40 mm
External diameter E6C2: 50 mm
External diameter E6C3: 50 mm
External diameter E6FA: 60 mm

Omron Incremental Rotary Encoders