Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron E6C2-C Series Incremental Incremental Encoder, 2000 ppr, PNP Open Collector Signal, Solid Type, 6mm Shaft

Номер на артикул на RS: 136-6406Марка: Omron№ по каталога на производителя: E6C2CWZ5B2000PR2MDistrelec Article No.: 30396865
brand-logo

Технически документи

Спецификации

Brand

Omron

Encoder Technology

Incremental

Series

E6C2-C

Pulses Per Revolution

2000

Maximum Revolutions

6000rpm

Output Signal Type

PNP Open Collector

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

12 → 24 V dc

IP Rating

IP64

Overall Height

60mm

Overall Width

50mm

Minimum Operating Temperature

-10°C

Mounting Type

Clamping Flange

Maximum Operating Temperature

+70°C

Current Rating

100 mA

Switching Frequency

50 kHz

Страна на произход

China

Детайли за продукта

E6C2 Series Incremental Encoders

Omron E6C2 series incremental encoders output a pulse string according to the rotational displacement of an axis. The number of rotations can be detected by counting the number of pulses. Improved reliability with reverse connection and load short circuit protection.

Features and Benefits

Incremental model
External diameter of 50 mm.
Resolution up to 2000 ppr.
IP64 Rated
Sealed bearings

Omron Incremental Rotary Encoders

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 424,50

€ 424,50 Всеки (ex VAT)

Omron E6C2-C Series Incremental Incremental Encoder, 2000 ppr, PNP Open Collector Signal, Solid Type, 6mm Shaft

€ 424,50

€ 424,50 Всеки (ex VAT)

Omron E6C2-C Series Incremental Incremental Encoder, 2000 ppr, PNP Open Collector Signal, Solid Type, 6mm Shaft
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Encoder Technology

Incremental

Series

E6C2-C

Pulses Per Revolution

2000

Maximum Revolutions

6000rpm

Output Signal Type

PNP Open Collector

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

12 → 24 V dc

IP Rating

IP64

Overall Height

60mm

Overall Width

50mm

Minimum Operating Temperature

-10°C

Mounting Type

Clamping Flange

Maximum Operating Temperature

+70°C

Current Rating

100 mA

Switching Frequency

50 kHz

Страна на произход

China

Детайли за продукта

E6C2 Series Incremental Encoders

Omron E6C2 series incremental encoders output a pulse string according to the rotational displacement of an axis. The number of rotations can be detected by counting the number of pulses. Improved reliability with reverse connection and load short circuit protection.

Features and Benefits

Incremental model
External diameter of 50 mm.
Resolution up to 2000 ppr.
IP64 Rated
Sealed bearings

Omron Incremental Rotary Encoders

Може да се интересувате от