Технически документи
Спецификации
Brand
OmronEncoder Technology
Incremental
Series
E6B2
Pulses Per Revolution
2000
Maximum Revolutions
6000rpm
Output Signal Type
NPN Open Collector
Shaft Type
Solid
Shaft Diameter
6mm
Supply Voltage
5 → 24 V dc
IP Rating
IP50
Overall Height
59mm
Switching Frequency
100 kHz
Страна на произход
China
Детайли за продукта
General Purpose Incremental Encoders
Incremental Encoders output a pulse string according to the rotational displacement of an axis. The number of rotations can be detected by counting the number of pulses. Improved reliability with reverse connection and load shortcircuit
protection..
Moment of inertia: 1´10−6 kg·m2 max.; 3 ´ 10−7 kg·m2 max. at 600 P/R max
External diameter E6A2: 25 mm
External diameter E6B2: 40 mm
External diameter E6C2: 50 mm
External diameter E6C3: 50 mm
External diameter E6FA: 60 mm
Omron Incremental Rotary Encoders
€ 282,49
€ 282,49 Всеки (ex VAT)
1
€ 282,49
€ 282,49 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronEncoder Technology
Incremental
Series
E6B2
Pulses Per Revolution
2000
Maximum Revolutions
6000rpm
Output Signal Type
NPN Open Collector
Shaft Type
Solid
Shaft Diameter
6mm
Supply Voltage
5 → 24 V dc
IP Rating
IP50
Overall Height
59mm
Switching Frequency
100 kHz
Страна на произход
China
Детайли за продукта
General Purpose Incremental Encoders
Incremental Encoders output a pulse string according to the rotational displacement of an axis. The number of rotations can be detected by counting the number of pulses. Improved reliability with reverse connection and load shortcircuit
protection..
Moment of inertia: 1´10−6 kg·m2 max.; 3 ´ 10−7 kg·m2 max. at 600 P/R max
External diameter E6A2: 25 mm
External diameter E6B2: 40 mm
External diameter E6C2: 50 mm
External diameter E6C3: 50 mm
External diameter E6FA: 60 mm