Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron E5GC Panel Mount PID Temperature Controller, 48 x 48mm, 1 Output SSR, Solid State Relay, Logic, 100 → 240 V ac

Номер на артикул на RS: 818-8883Марка: Omron№ по каталога на производителя: E5GC-QX2A6M-000Distrelec Article No.: 30401978
brand-logo

Технически документи

Спецификации

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

+400 → +800 (B Thermocouple) °C, -200 → +1300 (K Thermocouple) °C, Maximum of +200 (R & S Thermocouple) °C

Control Type

ON/OFF, PID, 2-PID Controller

Display Type

LCD, Single Line

IP Rating

IP00, IP20, IP66

Additional Functionality

ON/OFF

Mounting Type

Panel Mount

Series

E5GC

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Range

Omron E5GC

Display Colour

White

Panel Depth

89mm

Termination Type

Screw terminal block

Страна на произход

China

Детайли за продукта

E5GC Digital Temperature Controllers (48 x 24mm)

The E5GC series of temperature controllers with a compact body (48 x 24 mm) that is ideal for small equipment, laboratory instruments, and others.

The Easy-to-read high contrast display with white characters and 10.5 mm large characters is visible from large distances and from any angle.

PID temperature controller with auto-tuning
Compact body from 48 x 24 mm
4-digit dual display show PV and SV at the same time
Universal input from TC, Pt sensors, analog current and voltage
High-speed sampling at 50 ms
Easy to set up, and operate intuitively via CX-Thermo without power supply
Functions for diagnosis for secure operations
Easy connections to a PLC with programless communications
Alarm for loop break or PV change rate, heater burnout or sensor burnout detection
Available with screw terminals or screwless clamp terminals for different wiring method
- E5GC-_6 with screw terminal blocks
- E5GC-_C with screwless clamp terminal blocks

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 238,06

€ 238,06 Всеки (ex VAT)

Omron E5GC Panel Mount PID Temperature Controller, 48 x 48mm, 1 Output SSR, Solid State Relay, Logic, 100 → 240 V ac

€ 238,06

€ 238,06 Всеки (ex VAT)

Omron E5GC Panel Mount PID Temperature Controller, 48 x 48mm, 1 Output SSR, Solid State Relay, Logic, 100 → 240 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Output Type

SSR, Solid State Relay, Logic

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

+400 → +800 (B Thermocouple) °C, -200 → +1300 (K Thermocouple) °C, Maximum of +200 (R & S Thermocouple) °C

Control Type

ON/OFF, PID, 2-PID Controller

Display Type

LCD, Single Line

IP Rating

IP00, IP20, IP66

Additional Functionality

ON/OFF

Mounting Type

Panel Mount

Series

E5GC

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Range

Omron E5GC

Display Colour

White

Panel Depth

89mm

Termination Type

Screw terminal block

Страна на произход

China

Детайли за продукта

E5GC Digital Temperature Controllers (48 x 24mm)

The E5GC series of temperature controllers with a compact body (48 x 24 mm) that is ideal for small equipment, laboratory instruments, and others.

The Easy-to-read high contrast display with white characters and 10.5 mm large characters is visible from large distances and from any angle.

PID temperature controller with auto-tuning
Compact body from 48 x 24 mm
4-digit dual display show PV and SV at the same time
Universal input from TC, Pt sensors, analog current and voltage
High-speed sampling at 50 ms
Easy to set up, and operate intuitively via CX-Thermo without power supply
Functions for diagnosis for secure operations
Easy connections to a PLC with programless communications
Alarm for loop break or PV change rate, heater burnout or sensor burnout detection
Available with screw terminals or screwless clamp terminals for different wiring method
- E5GC-_6 with screw terminal blocks
- E5GC-_C with screwless clamp terminal blocks

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges

Може да се интересувате от