Omron E5EN PID Temperature Controller, 48 x 96mm, 3 Output Relay, 100 → 240 V ac Supply Voltage

Технически документи
Спецификации
Brand
OmronOutput Type
Relay
Supply Voltage
100 → 240 V ac
Size
48 x 96mm
Number of Outputs
3
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Range
-200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C
Series
E5EN
Input Type
Platinum Resistance Thermometer, Thermocouple
Panel Depth
77.2mm
Display Colour
Red/Green/Yellow
Страна на произход
China
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronOutput Type
Relay
Supply Voltage
100 → 240 V ac
Size
48 x 96mm
Number of Outputs
3
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Range
-200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C
Series
E5EN
Input Type
Platinum Resistance Thermometer, Thermocouple
Panel Depth
77.2mm
Display Colour
Red/Green/Yellow
Страна на произход
China