Omron E5EC Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output Relay, 2 Relays, 100 → 240 V ac Supply Voltage

Номер на артикул на RS: 760-5450Марка: Omron№ по каталога на производителя: E5EC-RR4A5M-010
brand-logo

Технически документи

Спецификации

Brand

Omron

Output Type

Relay, 2 Relays

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

2

Control Type

ON/OFF, PID, 2-PID Controller

Range

0 → +260 (Infrared Temperature Sensor) °C, 0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C

Series

E5EC

Mounting Type

Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Termination Type

Screw terminal block

Panel Depth

59mm

Display Colour

White

Страна на произход

China

Детайли за продукта

E5EC Digital Temperature Controllers (48 x 96mm)

Premium range of temperature controllers which support a wide variety of applications. The controllers cover a comprehensive array of sensor inputs including Universal, Thermocouple, PT and Analogue current/voltage. Within the E5EC range, there is a temperature controller to suit your requirements.

• Large white LCD display, 18 mm of height for best visibility
• Three level display- PV/SV/MV displayed at the same time with 4-digit display
• 50 ms sampling period time
• Extended range of I/O's: 4 auxiliary outputs, 6 event inputs, transfer output and remote SP's
• Short housing case with only 60 mm of depth
• Easy connection to PLC with communications that require no programming
• Component communications can be used to link temperature controllers to each other
• Tool ports provided both on top panel and front panel
• Easy set up with CX-Thermo software (Windows XP, 7) without additional power supply via USB conversion cable

Approvals

CE

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges

Информацията за складовите наличности временно не е налична.

€ 503,75

€ 503,75 Всеки (ex VAT)

Omron E5EC Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output Relay, 2 Relays, 100 → 240 V ac Supply Voltage

€ 503,75

€ 503,75 Всеки (ex VAT)

Omron E5EC Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output Relay, 2 Relays, 100 → 240 V ac Supply Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Output Type

Relay, 2 Relays

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

2

Control Type

ON/OFF, PID, 2-PID Controller

Range

0 → +260 (Infrared Temperature Sensor) °C, 0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C

Series

E5EC

Mounting Type

Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Termination Type

Screw terminal block

Panel Depth

59mm

Display Colour

White

Страна на произход

China

Детайли за продукта

E5EC Digital Temperature Controllers (48 x 96mm)

Premium range of temperature controllers which support a wide variety of applications. The controllers cover a comprehensive array of sensor inputs including Universal, Thermocouple, PT and Analogue current/voltage. Within the E5EC range, there is a temperature controller to suit your requirements.

• Large white LCD display, 18 mm of height for best visibility
• Three level display- PV/SV/MV displayed at the same time with 4-digit display
• 50 ms sampling period time
• Extended range of I/O's: 4 auxiliary outputs, 6 event inputs, transfer output and remote SP's
• Short housing case with only 60 mm of depth
• Easy connection to PLC with communications that require no programming
• Component communications can be used to link temperature controllers to each other
• Tool ports provided both on top panel and front panel
• Easy set up with CX-Thermo software (Windows XP, 7) without additional power supply via USB conversion cable

Approvals

CE

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges