Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron E5EC Panel Mount PID Temperature Controller, 48 x 48mm, 1 Output Linear, Analogue, 4-20 mA, 100 → 240 V ac Supply

Номер на артикул на RS: 755-3227Марка: Omron№ по каталога на производителя: E5EC-CX4A5M-000
brand-logo

Технически документи

Спецификации

Brand

Omron

Output Type

Linear, Analogue, 4-20 mA

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF, PID, 2-PID Controller

Mounting Type

Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Series

E5EC

Range

+10 → +70 °C, +115 → +165 °C, +140 → +260 °C, +60 → +120 °C

Panel Depth

60mm

Termination Type

Screw terminal block

Страна на произход

China

Детайли за продукта

E5EC Digital Temperature Controllers (48 x 96mm)

Premium range of temperature controllers which support a wide variety of applications. The controllers cover a comprehensive array of sensor inputs including Universal, Thermocouple, PT and Analogue current/voltage. Within the E5EC range, there is a temperature controller to suit your requirements.

• Large white LCD display, 18 mm of height for best visibility
• Three level display- PV/SV/MV displayed at the same time with 4-digit display
• 50 ms sampling period time
• Extended range of I/O's: 4 auxiliary outputs, 6 event inputs, transfer output and remote SP's
• Short housing case with only 60 mm of depth
• Easy connection to PLC with communications that require no programming
• Component communications can be used to link temperature controllers to each other
• Tool ports provided both on top panel and front panel
• Easy set up with CX-Thermo software (Windows XP, 7) without additional power supply via USB conversion cable

Approvals

CE

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges

Информацията за складовите наличности временно не е налична.

€ 456,27

€ 456,27 Всеки (ex VAT)

Omron E5EC Panel Mount PID Temperature Controller, 48 x 48mm, 1 Output Linear, Analogue, 4-20 mA, 100 → 240 V ac Supply

€ 456,27

€ 456,27 Всеки (ex VAT)

Omron E5EC Panel Mount PID Temperature Controller, 48 x 48mm, 1 Output Linear, Analogue, 4-20 mA, 100 → 240 V ac Supply
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Output Type

Linear, Analogue, 4-20 mA

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF, PID, 2-PID Controller

Mounting Type

Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Series

E5EC

Range

+10 → +70 °C, +115 → +165 °C, +140 → +260 °C, +60 → +120 °C

Panel Depth

60mm

Termination Type

Screw terminal block

Страна на произход

China

Детайли за продукта

E5EC Digital Temperature Controllers (48 x 96mm)

Premium range of temperature controllers which support a wide variety of applications. The controllers cover a comprehensive array of sensor inputs including Universal, Thermocouple, PT and Analogue current/voltage. Within the E5EC range, there is a temperature controller to suit your requirements.

• Large white LCD display, 18 mm of height for best visibility
• Three level display- PV/SV/MV displayed at the same time with 4-digit display
• 50 ms sampling period time
• Extended range of I/O's: 4 auxiliary outputs, 6 event inputs, transfer output and remote SP's
• Short housing case with only 60 mm of depth
• Easy connection to PLC with communications that require no programming
• Component communications can be used to link temperature controllers to each other
• Tool ports provided both on top panel and front panel
• Easy set up with CX-Thermo software (Windows XP, 7) without additional power supply via USB conversion cable

Approvals

CE

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges