Omron E5CSV Panel Mount Controller, 48 x 48mm Multi-Input Input, 2 Output SSR, Solid State Relay, Logic, 100 → 240 V ac

Технически документи
Спецификации
Brand
OmronOutput Type
SSR, Solid State Relay, Logic
Supply Voltage
100 → 240 V ac
Size
48 x 48mm
Number of Inputs
Multi-Input
Number of Outputs
2
Control Type
ON/OFF, PID, 2-PID Controller
Input Type
Platinum Resistance Thermometer, PT100, Thermocouple
Mounting Type
Panel Mount
Series
E5CSV
Termination Type
Screw terminal block
Страна на произход
China
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
OmronOutput Type
SSR, Solid State Relay, Logic
Supply Voltage
100 → 240 V ac
Size
48 x 48mm
Number of Inputs
Multi-Input
Number of Outputs
2
Control Type
ON/OFF, PID, 2-PID Controller
Input Type
Platinum Resistance Thermometer, PT100, Thermocouple
Mounting Type
Panel Mount
Series
E5CSV
Termination Type
Screw terminal block
Страна на произход
China