Omron PID Temperature Controller, 53 x 53mm, 1 Output, 100 V ac, 240 V ac Supply Voltage ON/OFF

Номер на артикул на RS: 304-5595Марка: Omron№ по каталога на производителя: E5CKAA1500100240AC
brand-logo

Технически документи

Спецификации

Brand

Omron

Supply Voltage

100 V ac, 240 V ac

Size

53 x 53mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-200 → +2300 °C

Control Type

ON/OFF

Display Type

LED

IP Rating

IP66

Additional Functionality

ON/OFF

Panel Depth

113mm

Детайли за продукта

Omron – E5K Range

E5K temperature/process controllers offer standard and advanced features in a modular construction making them simple to use in a "plug and go" format. This allows for simple configuration for standard applications as well as custom configuration for more specialised applications. The E5 range offers 21 user selectable inputs including standard and specialists thermocouples, Pt100 RTD and high accuracy, scaleable analogue inputs.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron PID Temperature Controller, 53 x 53mm, 1 Output, 100 V ac, 240 V ac Supply Voltage ON/OFF

P.O.A.

Omron PID Temperature Controller, 53 x 53mm, 1 Output, 100 V ac, 240 V ac Supply Voltage ON/OFF
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Supply Voltage

100 V ac, 240 V ac

Size

53 x 53mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-200 → +2300 °C

Control Type

ON/OFF

Display Type

LED

IP Rating

IP66

Additional Functionality

ON/OFF

Panel Depth

113mm

Детайли за продукта

Omron – E5K Range

E5K temperature/process controllers offer standard and advanced features in a modular construction making them simple to use in a "plug and go" format. This allows for simple configuration for standard applications as well as custom configuration for more specialised applications. The E5 range offers 21 user selectable inputs including standard and specialists thermocouples, Pt100 RTD and high accuracy, scaleable analogue inputs.

Може да се интересувате от