Omron E5CC Panel Mount PID Temperature Controller, 48 x 48mm, 1 Output Linear, Analogue, 4-20 mA, 100 → 240 V ac Supply

Номер на артикул на RS: 755-3194Марка: Omron№ по каталога на производителя: E5CC-CX3A5M-000Distrelec Article No.: 30401971
brand-logo

Технически документи

Спецификации

Brand

Omron

Output Type

Linear, Analogue, 4-20 mA

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF, PID, 2-PID Controller

Range

+10 → +70 °C, +115 → +165 °C, +140 → +260 °C, +60 → +120 °C

Series

E5CC

Mounting Type

Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Termination Type

Screw terminal block

Panel Depth

60mm

Distrelec Product Id

30401971

Детайли за продукта

E5CC Digital Temperature Controller

Omron’s E5CC range of temperature controllers are a premium PID based controller that support a wide variety of applications. Covering a comprehensive array of sensor inputs including a universal input, Thermocouple, PT as well as Analogue current/voltage inputs. The E5CC range of temperature controllers offer various configurations to exactly suit your program and application requirements for a reliable and easy to use system.

The controller’s compact 48 x 48 mm unit is an industry standard size and can fit in to most typical system units for a fast and effortless installation. Featuring a large white PV display, the E5CC’s large 15.2 mm LED characters provide increased visibility in any application.

PID control within the E5CC range can be set to separately control heating and cooling processes. This functionality allows for programming to control different systems with response characteristics specified to each application. Auto-tuning of PID control functions allow initial parameters to be configured quickly and easily for smooth fast installation and commissioning. The E5CC range also features standard ON/OFF control for more basic applications.

Features and Benefits

• Large white LCD display
• 15.2 mm characters
• Dual PV/SV 4-digit display
• 50 ms high-speed sampling
• Short 60 mm housing case
• Easy connection to PLC with communications that require no programming
• Component communications can be used to link temperature controllers to each other
• Easy set up with CX-Thermo software (Windows XP, 7) without additional power supply via USB conversion cable

Approvals

CE

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges

Информацията за складовите наличности временно не е налична.

€ 354,26

€ 354,26 Всеки (ex VAT)

Omron E5CC Panel Mount PID Temperature Controller, 48 x 48mm, 1 Output Linear, Analogue, 4-20 mA, 100 → 240 V ac Supply

€ 354,26

€ 354,26 Всеки (ex VAT)

Omron E5CC Panel Mount PID Temperature Controller, 48 x 48mm, 1 Output Linear, Analogue, 4-20 mA, 100 → 240 V ac Supply
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Output Type

Linear, Analogue, 4-20 mA

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF, PID, 2-PID Controller

Range

+10 → +70 °C, +115 → +165 °C, +140 → +260 °C, +60 → +120 °C

Series

E5CC

Mounting Type

Panel Mount

Input Type

Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue

Termination Type

Screw terminal block

Panel Depth

60mm

Distrelec Product Id

30401971

Детайли за продукта

E5CC Digital Temperature Controller

Omron’s E5CC range of temperature controllers are a premium PID based controller that support a wide variety of applications. Covering a comprehensive array of sensor inputs including a universal input, Thermocouple, PT as well as Analogue current/voltage inputs. The E5CC range of temperature controllers offer various configurations to exactly suit your program and application requirements for a reliable and easy to use system.

The controller’s compact 48 x 48 mm unit is an industry standard size and can fit in to most typical system units for a fast and effortless installation. Featuring a large white PV display, the E5CC’s large 15.2 mm LED characters provide increased visibility in any application.

PID control within the E5CC range can be set to separately control heating and cooling processes. This functionality allows for programming to control different systems with response characteristics specified to each application. Auto-tuning of PID control functions allow initial parameters to be configured quickly and easily for smooth fast installation and commissioning. The E5CC range also features standard ON/OFF control for more basic applications.

Features and Benefits

• Large white LCD display
• 15.2 mm characters
• Dual PV/SV 4-digit display
• 50 ms high-speed sampling
• Short 60 mm housing case
• Easy connection to PLC with communications that require no programming
• Component communications can be used to link temperature controllers to each other
• Easy set up with CX-Thermo software (Windows XP, 7) without additional power supply via USB conversion cable

Approvals

CE

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges