Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron E5CB Panel Mount PID Temperature Controller, 48 x 48mm 1 Input, 1 Output Relay, 100 → 240 V ac Supply Voltage

Номер на артикул на RS: 772-9382Марка: Omron№ по каталога на производителя: E5CB-R1TC AC100-240
brand-logo

Технически документи

Спецификации

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-10 → +55 °C

Control Type

ON/OFF, PID, 2-PID Controller

Communication Module Available

Yes

Display Type

LED

IP Rating

IP00, IP20, IP66

Range

Omron E5CB

Series

E5CB

Additional Functionality

ON/OFF

Mounting Type

Panel Mount

Input Type

Thermocouple

Termination Type

Screw terminal block

Panel Depth

60mm

Display Colour

Red/Green

Детайли за продукта

E5CB Digital Temperature Controllers (48 x 48mm)

Large (16.2mm) PV display
2-PID control algorithm
Unit depth of only 60mm
Alarm relay and auto-tuning as standard

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges

Информацията за складовите наличности временно не е налична.

€ 201,69

€ 201,69 Всеки (ex VAT)

Omron E5CB Panel Mount PID Temperature Controller, 48 x 48mm 1 Input, 1 Output Relay, 100 → 240 V ac Supply Voltage

€ 201,69

€ 201,69 Всеки (ex VAT)

Omron E5CB Panel Mount PID Temperature Controller, 48 x 48mm 1 Input, 1 Output Relay, 100 → 240 V ac Supply Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-10 → +55 °C

Control Type

ON/OFF, PID, 2-PID Controller

Communication Module Available

Yes

Display Type

LED

IP Rating

IP00, IP20, IP66

Range

Omron E5CB

Series

E5CB

Additional Functionality

ON/OFF

Mounting Type

Panel Mount

Input Type

Thermocouple

Termination Type

Screw terminal block

Panel Depth

60mm

Display Colour

Red/Green

Детайли за продукта

E5CB Digital Temperature Controllers (48 x 48mm)

Large (16.2mm) PV display
2-PID control algorithm
Unit depth of only 60mm
Alarm relay and auto-tuning as standard

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges