Omron E5C2 Panel Mount, Din-Rail Removable Socket On/Off Temperature Controller, 48 x 48mm Relay, 100 → 240 V ac Supply

Технически документи
Спецификации
Brand
OmronOutput Type
Relay
Supply Voltage
100 → 240 V ac
Size
48 x 48mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Temperature Range
-10 → +55 °C
Control Type
ON/OFF
IP Rating
IP00, IP40
Mounting Type
Panel Mount, Din-Rail Removable Socket
Range
0 → 200 °C
Series
E5C2
Input Type
K Type Thermocouple
Termination Type
Screw through plug-in socket
Panel Depth
86.7mm
Страна на произход
China
Детайли за продукта
E5C2 Analogue Set Point Controllers
Front panel offset adjustments on PD controllers
Fits standard 8-pin round sockets
Panel mounting hardware included
Omron E5N Range
€ 148,80
€ 148,80 Всеки (ex VAT)
1
€ 148,80
€ 148,80 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 148,80 |
5+ | € 142,86 |
Технически документи
Спецификации
Brand
OmronOutput Type
Relay
Supply Voltage
100 → 240 V ac
Size
48 x 48mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Temperature Range
-10 → +55 °C
Control Type
ON/OFF
IP Rating
IP00, IP40
Mounting Type
Panel Mount, Din-Rail Removable Socket
Range
0 → 200 °C
Series
E5C2
Input Type
K Type Thermocouple
Termination Type
Screw through plug-in socket
Panel Depth
86.7mm
Страна на произход
China
Детайли за продукта
E5C2 Analogue Set Point Controllers
Front panel offset adjustments on PD controllers
Fits standard 8-pin round sockets
Panel mounting hardware included