Omron E5C2 Panel Mount, Din-Rail Removable Socket On/Off Temperature Controller, 48 x 48mm Relay, 100 → 240 V ac Supply

Номер на артикул на RS: 535-0748Марка: Omron№ по каталога на производителя: E5C2-R20K AC100-240 0-1200
brand-logo

Технически документи

Спецификации

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

0 → +1200 °C

Control Type

ON/OFF

Mounting Type

Panel Mount, Din-Rail Removable Socket

Input Type

K Type Thermocouple

Range

0 → 1200 °C

Series

E5C2

Termination Type

Screw through plug-in socket

Panel Depth

86.7mm

Страна на произход

China

Детайли за продукта

E5C2 Analogue Set Point Controllers

Front panel offset adjustments on PD controllers
Fits standard 8-pin round sockets
Panel mounting hardware included

Omron E5N Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 146,33

€ 146,33 Всеки (ex VAT)

Omron E5C2 Panel Mount, Din-Rail Removable Socket On/Off Temperature Controller, 48 x 48mm Relay, 100 → 240 V ac Supply

€ 146,33

€ 146,33 Всеки (ex VAT)

Omron E5C2 Panel Mount, Din-Rail Removable Socket On/Off Temperature Controller, 48 x 48mm Relay, 100 → 240 V ac Supply
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 146,33
5+€ 140,49

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

0 → +1200 °C

Control Type

ON/OFF

Mounting Type

Panel Mount, Din-Rail Removable Socket

Input Type

K Type Thermocouple

Range

0 → 1200 °C

Series

E5C2

Termination Type

Screw through plug-in socket

Panel Depth

86.7mm

Страна на произход

China

Детайли за продукта

E5C2 Analogue Set Point Controllers

Front panel offset adjustments on PD controllers
Fits standard 8-pin round sockets
Panel mounting hardware included

Omron E5N Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more