Omron E5C2 Panel Mount, Din-Rail Removable Socket Digital Thermometer Alarm, 48 x 48mm Relay, 100 → 240 V ac Supply

Технически документи
Спецификации
Brand
OmronOutput Type
Relay
Supply Voltage
100 → 240 V ac
Size
48 x 48mm
Control Type
ON/OFF
Range
0 → +300 °C
Series
E5C2
Mounting Type
Panel Mount, Din-Rail Removable Socket
Input Type
J Type Thermocouple
Termination Type
Screw through plug-in socket
Panel Depth
86.7mm
Страна на произход
China
Детайли за продукта
E5C2 Analogue Set Point Controllers
Front panel offset adjustments on PD controllers
Fits standard 8-pin round sockets
Panel mounting hardware included
Omron E5N Range
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronOutput Type
Relay
Supply Voltage
100 → 240 V ac
Size
48 x 48mm
Control Type
ON/OFF
Range
0 → +300 °C
Series
E5C2
Mounting Type
Panel Mount, Din-Rail Removable Socket
Input Type
J Type Thermocouple
Termination Type
Screw through plug-in socket
Panel Depth
86.7mm
Страна на произход
China
Детайли за продукта
E5C2 Analogue Set Point Controllers
Front panel offset adjustments on PD controllers
Fits standard 8-pin round sockets
Panel mounting hardware included