Технически документи
Спецификации
Brand
OmronOutput Type
SSR, Solid State Relay, Logic, Relay
Supply Voltage
100 → 240 V ac
Size
96 x 96mm
Number of Inputs
1 dedicated
Number of Outputs
4 dedicated
Control Type
ON/OFF, PID, 2-PID Controller
Mounting Type
Panel Mount
Input Type
Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
Series
ESAC
Termination Type
Screw terminal block
Страна на произход
China
€ 384,72
€ 384,72 Всеки (ex VAT)
1
€ 384,72
€ 384,72 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronOutput Type
SSR, Solid State Relay, Logic, Relay
Supply Voltage
100 → 240 V ac
Size
96 x 96mm
Number of Inputs
1 dedicated
Number of Outputs
4 dedicated
Control Type
ON/OFF, PID, 2-PID Controller
Mounting Type
Panel Mount
Input Type
Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
Series
ESAC
Termination Type
Screw terminal block
Страна на произход
China