Omron Through Beam Photoelectric Sensor, Block Sensor, 15 m Detection Range

Номер на артикул на RS: 374-2022Марка: Omron№ по каталога на производителя: E3ZT86OMS
brand-logo

Технически документи

Спецификации

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

15 m

Output Type

PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

26.4V

Light Source

Infrared

IP Rating

IP69K

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

E3Z

Housing Material

PBT

Maximum Operating Temperature

+55°C

Детайли за продукта

E3Z Miniature High Performance Sensors

Through-beam (Infrared LED), Retro-reflective (Visible red LED) and Diffuse scan (Infrared LED) photoelectric sensors

IP67 rated PBT housing with methacylate lens
PNP and NPN output configurations
Light ON/dark ON selectable
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
Operating temperature range -25° → +55°C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron Through Beam Photoelectric Sensor, Block Sensor, 15 m Detection Range

P.O.A.

Omron Through Beam Photoelectric Sensor, Block Sensor, 15 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

15 m

Output Type

PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

26.4V

Light Source

Infrared

IP Rating

IP69K

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

E3Z

Housing Material

PBT

Maximum Operating Temperature

+55°C

Детайли за продукта

E3Z Miniature High Performance Sensors

Through-beam (Infrared LED), Retro-reflective (Visible red LED) and Diffuse scan (Infrared LED) photoelectric sensors

IP67 rated PBT housing with methacylate lens
PNP and NPN output configurations
Light ON/dark ON selectable
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
Operating temperature range -25° → +55°C

Може да се интересувате от