Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 mm → 4 m Detection Range

Номер на артикул на RS: 374-2038Марка: Omron№ по каталога на производителя: E3ZR812M
brand-logo

Технически документи

Спецификации

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

100 mm → 4 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M8 4 Pin Connector 2m Cable

Maximum dc Voltage

26.4V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Series

E3ZR

Housing Material

PBT

Mounting Type

Flange Mount

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Standards Met

CE

Детайли за продукта

E3Z Miniature High Performance Sensors

Through-beam (Infrared LED), Retro-reflective (Visible red LED) and Diffuse scan (Infrared LED) photoelectric sensors

IP67 rated PBT housing with methacylate lens
PNP and NPN output configurations
Light ON/dark ON selectable
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
Operating temperature range -25° → +55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 mm → 4 m Detection Range

P.O.A.

Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 mm → 4 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

100 mm → 4 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M8 4 Pin Connector 2m Cable

Maximum dc Voltage

26.4V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Series

E3ZR

Housing Material

PBT

Mounting Type

Flange Mount

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Standards Met

CE

Детайли за продукта

E3Z Miniature High Performance Sensors

Through-beam (Infrared LED), Retro-reflective (Visible red LED) and Diffuse scan (Infrared LED) photoelectric sensors

IP67 rated PBT housing with methacylate lens
PNP and NPN output configurations
Light ON/dark ON selectable
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
Operating temperature range -25° → +55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more