Omron Diffuse Photoelectric Sensor, Block Sensor, 10 → 14 mm Detection Range

Номер на артикул на RS: 458-222Марка: Omron№ по каталога на производителя: E3ZM-V81 2M
brand-logo

Технически документи

Спецификации

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

10 → 14 mm

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

50 μs

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Series

E3ZM

Housing Material

Stainless Steel

Standards Met

CE

Страна на произход

China

Детайли за продукта

E3ZM-V Stainless Steel Diffused

Compact, print mark detection photoelectric sensor with Built-in Amplifier and Teaching Function. In a rugged, detergent-resistant stainless steel housing for demanding applications.

White LED and RGB processing for stabile detection of colored print marks
Coaxial optical system maintains accuracy even against sensing object movement
High speed response of 50μs
Easy-to-use product with 2-point-teaching and remote auto-teach
IP67 and IP69k for highest water resistance
10 to 30 V dc powered
458-238 and 458-222 are flying lead type
458-232 and 458-226 are M8 connector type

Информацията за складовите наличности временно не е налична.

€ 215,88

€ 215,88 Всеки (ex VAT)

Omron Diffuse Photoelectric Sensor, Block Sensor, 10 → 14 mm Detection Range

€ 215,88

€ 215,88 Всеки (ex VAT)

Omron Diffuse Photoelectric Sensor, Block Sensor, 10 → 14 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

10 → 14 mm

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

50 μs

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Series

E3ZM

Housing Material

Stainless Steel

Standards Met

CE

Страна на произход

China

Детайли за продукта

E3ZM-V Stainless Steel Diffused

Compact, print mark detection photoelectric sensor with Built-in Amplifier and Teaching Function. In a rugged, detergent-resistant stainless steel housing for demanding applications.

White LED and RGB processing for stabile detection of colored print marks
Coaxial optical system maintains accuracy even against sensing object movement
High speed response of 50μs
Easy-to-use product with 2-point-teaching and remote auto-teach
IP67 and IP69k for highest water resistance
10 to 30 V dc powered
458-238 and 458-222 are flying lead type
458-232 and 458-226 are M8 connector type