Omron Retroreflective Photoelectric Sensor, Block Sensor, 500 mm Detection Range

Номер на артикул на RS: 458-553Марка: Omron№ по каталога на производителя: E3ZM-B66
brand-logo

Технически документи

Спецификации

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

500 mm

Output Type

NPN

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-40°C

Series

E3ZM

Housing Material

Stainless Steel

Maximum Operating Temperature

+60°C

Страна на произход

China

Детайли за продукта

E3ZM-B Retro-Reflective Sensor

The new-generation E3ZM-B sensors provide dependable and stable detection of PET (polypolyethylene terephthalate) bottles which are becoming more transparent and are formed in increasingly diverse shapes.

Easy installation: Teach once on the reflector and detect any kind of PET bottle
Stabile and reliable detection in difficult environments
High grade IP69K SUS housing
Designed for aggressive cleaning detergents of Food-Industry
One operation setup

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 187,85

€ 187,85 Всеки (ex VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 500 mm Detection Range

€ 187,85

€ 187,85 Всеки (ex VAT)

Omron Retroreflective Photoelectric Sensor, Block Sensor, 500 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

500 mm

Output Type

NPN

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-40°C

Series

E3ZM

Housing Material

Stainless Steel

Maximum Operating Temperature

+60°C

Страна на произход

China

Детайли за продукта

E3ZM-B Retro-Reflective Sensor

The new-generation E3ZM-B sensors provide dependable and stable detection of PET (polypolyethylene terephthalate) bottles which are becoming more transparent and are formed in increasingly diverse shapes.

Easy installation: Teach once on the reflector and detect any kind of PET bottle
Stabile and reliable detection in difficult environments
High grade IP69K SUS housing
Designed for aggressive cleaning detergents of Food-Industry
One operation setup

Може да се интересувате от