Omron Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 200 mm Detection Range

Номер на артикул на RS: 745-2174Марка: Omron№ по каталога на производителя: E3Z-LS61 2M
brand-logo

Технически документи

Спецификации

Brand

Omron

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

20 mm → 200 mm

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Housing Material

PBT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

E3Z

Standards Met

CE

Страна на произход

China

Детайли за продукта

E3Z-LS Distance Settable Sensors

The E3Z-LS range of photoelectric sensors are compact in design with a built in amplifier. E3Z-LS distance settable sensors are unaffected by colour or background whilst able to detect minute steps.

Simple positioning settings using a clear LED spot
Distance setting by 5 turn endless adjuster
Load power supply voltage: 26.4 Vdc max
Load current: 100 mA max
Open collector output
Reversed power supply polarity protection, Output short-circuit protection, Mutual interference prevention
IP67 rated

Информацията за складовите наличности временно не е налична.

€ 136,63

€ 136,63 Всеки (ex VAT)

Omron Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 200 mm Detection Range

€ 136,63

€ 136,63 Всеки (ex VAT)

Omron Background Suppression Photoelectric Sensor, Block Sensor, 20 mm → 200 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

20 mm → 200 mm

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

24V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Housing Material

PBT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

E3Z

Standards Met

CE

Страна на произход

China

Детайли за продукта

E3Z-LS Distance Settable Sensors

The E3Z-LS range of photoelectric sensors are compact in design with a built in amplifier. E3Z-LS distance settable sensors are unaffected by colour or background whilst able to detect minute steps.

Simple positioning settings using a clear LED spot
Distance setting by 5 turn endless adjuster
Load power supply voltage: 26.4 Vdc max
Load current: 100 mA max
Open collector output
Reversed power supply polarity protection, Output short-circuit protection, Mutual interference prevention
IP67 rated