Omron Fibre Optic Sensor, PNP Output, 12 → 24 V dc

Номер на артикул на RS: 459-4903Марка: Omron№ по каталога на производителя: E3XNA44V
brand-logo

Технически документи

Спецификации

Brand

Omron

Output Type

PNP

Terminal Type

Wire Lead

Light Source

Red LED

Electrical Connection

Pre-Wired Cable

Supply Voltage

12 → 24 V dc

Length

89.7mm

Width

12mm

Depth

36.9mm

Maximum Operating Temperature

+55°C

Dimensions

89.7 x 12 x 36.9 mm

Minimum Operating Temperature

-25°C

Страна на произход

China

Детайли за продукта

E3X Fibre Optic Sensors

Easy-to-install fibre optic digital sensors
Light level LED bar display
Sealed model with M8 connector available (code459-4903)
Circuit protection: reverse polarity, output short circuit, reciprocal interference protection (optically synchronised)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 192,27

€ 192,27 Всеки (ex VAT)

Omron Fibre Optic Sensor, PNP Output, 12 → 24 V dc

€ 192,27

€ 192,27 Всеки (ex VAT)

Omron Fibre Optic Sensor, PNP Output, 12 → 24 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Output Type

PNP

Terminal Type

Wire Lead

Light Source

Red LED

Electrical Connection

Pre-Wired Cable

Supply Voltage

12 → 24 V dc

Length

89.7mm

Width

12mm

Depth

36.9mm

Maximum Operating Temperature

+55°C

Dimensions

89.7 x 12 x 36.9 mm

Minimum Operating Temperature

-25°C

Страна на произход

China

Детайли за продукта

E3X Fibre Optic Sensors

Easy-to-install fibre optic digital sensors
Light level LED bar display
Sealed model with M8 connector available (code459-4903)
Circuit protection: reverse polarity, output short circuit, reciprocal interference protection (optically synchronised)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от