Omron Fibre Optic Sensor, PNP Output, 960 mW, IP50, 12 → 24 V dc

Номер на артикул на RS: 667-2588Марка: Omron№ по каталога на производителя: E3XDAC41S2M
brand-logo

Технически документи

Спецификации

Brand

Omron

Output Type

PNP

Response Time

1 (Standard Mode) ms, 300 (High Speed Mode) μs, 4 (High Resolution Mode) ms, 60 (Super High Speed Mode) μs

Light Source

White LED

Electrical Connection

Pre-Wired Cable

Power Consumption

960 mW

IP Rating

IP50

Supply Voltage

12 → 24 V dc

Length

70mm

Width

10mm

Minimum Operating Temperature

-25°C

Depth

32mm

Dimensions

70 x 10 x 32 mm

Maximum Operating Temperature

+55°C

Страна на произход

China

P.O.A.

Omron Fibre Optic Sensor, PNP Output, 960 mW, IP50, 12 → 24 V dc

P.O.A.

Omron Fibre Optic Sensor, PNP Output, 960 mW, IP50, 12 → 24 V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Omron

Output Type

PNP

Response Time

1 (Standard Mode) ms, 300 (High Speed Mode) μs, 4 (High Resolution Mode) ms, 60 (Super High Speed Mode) μs

Light Source

White LED

Electrical Connection

Pre-Wired Cable

Power Consumption

960 mW

IP Rating

IP50

Supply Voltage

12 → 24 V dc

Length

70mm

Width

10mm

Minimum Operating Temperature

-25°C

Depth

32mm

Dimensions

70 x 10 x 32 mm

Maximum Operating Temperature

+55°C

Страна на произход

China