Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron Fibre Optic Sensor, NPN Output, IP50, 12 → 24 V dc

Номер на артикул на RS: 436-0075Марка: Omron№ по каталога на производителя: E3X-NA11 2M
brand-logo

Технически документи

Спецификации

Brand

Omron

Output Type

NPN

Terminal Type

Pre-Wired

Response Time

200 μs

Light Source

Red LED

Electrical Connection

Pre-Wired Cable

IP Rating

IP50

Housing Material

PBT

Supply Voltage

12 → 24 V dc

Length

67.3mm

Width

10mm

Depth

31.5mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

Dimensions

67.3 x 10 x 31.5 mm

Standards Met

CE

Страна на произход

China

Детайли за продукта

E3X-NA High Performance

PBT housing, PC cover. IP50
For use with Omron E32 Fibre Optic Cable
High speed version, ideal for labelling and production line applications
Pre-wired versions for single application. Connector versions for multiple amplifier applications to provide wire and connection saving. Master (power and output) and Slave (output only) connectors, available separately see stock nos. 378-8618, 378-8624
See stock nos. 340-976 and 340-960 for suitable fibre optic sensing heads, and 378-8618 and 378-8624 for master and slave connectors
Supply voltage (Vdc): 10 to 24 ±10%
Switching Current (mA): 50
Sensing Distance is typically: 150mm (DC200) 400mm (TC200)
Simple to use potentiometer sensitivity adjustment
Off delay timer 40ms fixed
Light On/Dark On selectable
Short Circuit and reverse polarity protection
Mutual interference protection
LED bar graph user interface for visible indication of optimum setting and alignment
Timer function for pulse stretching for integration with the automation system
Light On/Dark On selectable
Operating temperature range -25° → +55°C (+50°C when banked together)
Dimensions (mm): 10 x 67.3 x 31.6 WDH

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron Amplifier, For Use With E3S-X3 Series
P.O.A.Всеки (ex VAT)
Omron Amplifier, For Use With E3X Series
P.O.A.Всеки (ex VAT)
Omron Amplifier, For Use With E3X Series
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 170,25

€ 170,25 Всеки (ex VAT)

Omron Fibre Optic Sensor, NPN Output, IP50, 12 → 24 V dc

€ 170,25

€ 170,25 Всеки (ex VAT)

Omron Fibre Optic Sensor, NPN Output, IP50, 12 → 24 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron Amplifier, For Use With E3S-X3 Series
P.O.A.Всеки (ex VAT)
Omron Amplifier, For Use With E3X Series
P.O.A.Всеки (ex VAT)
Omron Amplifier, For Use With E3X Series
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Omron

Output Type

NPN

Terminal Type

Pre-Wired

Response Time

200 μs

Light Source

Red LED

Electrical Connection

Pre-Wired Cable

IP Rating

IP50

Housing Material

PBT

Supply Voltage

12 → 24 V dc

Length

67.3mm

Width

10mm

Depth

31.5mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

Dimensions

67.3 x 10 x 31.5 mm

Standards Met

CE

Страна на произход

China

Детайли за продукта

E3X-NA High Performance

PBT housing, PC cover. IP50
For use with Omron E32 Fibre Optic Cable
High speed version, ideal for labelling and production line applications
Pre-wired versions for single application. Connector versions for multiple amplifier applications to provide wire and connection saving. Master (power and output) and Slave (output only) connectors, available separately see stock nos. 378-8618, 378-8624
See stock nos. 340-976 and 340-960 for suitable fibre optic sensing heads, and 378-8618 and 378-8624 for master and slave connectors
Supply voltage (Vdc): 10 to 24 ±10%
Switching Current (mA): 50
Sensing Distance is typically: 150mm (DC200) 400mm (TC200)
Simple to use potentiometer sensitivity adjustment
Off delay timer 40ms fixed
Light On/Dark On selectable
Short Circuit and reverse polarity protection
Mutual interference protection
LED bar graph user interface for visible indication of optimum setting and alignment
Timer function for pulse stretching for integration with the automation system
Light On/Dark On selectable
Operating temperature range -25° → +55°C (+50°C when banked together)
Dimensions (mm): 10 x 67.3 x 31.6 WDH

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron Amplifier, For Use With E3S-X3 Series
P.O.A.Всеки (ex VAT)
Omron Amplifier, For Use With E3X Series
P.O.A.Всеки (ex VAT)
Omron Amplifier, For Use With E3X Series
P.O.A.Всеки (ex VAT)