Omron Glass Fibre Optic Sensor, PNP Output, 720 mW, IP50, 12 → 24 V dc

Номер на артикул на RS: 764-5417Марка: Omron№ по каталога на производителя: E3X-HD41 2M
brand-logo

Технически документи

Спецификации

Brand

Omron

Output Type

PNP

Fibre Optic Type

Glass

Terminal Type

Pre-Wired

Response Time

1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 55 (Super High Speed Mode) μs

Light Source

Red LED

Electrical Connection

Pre-Wired Cable

Power Consumption

720 mW

IP Rating

IP50

Housing Material

PC

Supply Voltage

12 → 24 V dc

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

+25°C

Страна на произход

China

Детайли за продукта

E3X-HD Smart Fibre Sensors

The E3X-HD series of fibre optic sensors from Omron are easy to operate and the stabilising technology of these sensors reduces maintenance costs. The smart power control function detects the reduction in light and the decrease in incident level due to dirt, then automatically compensates the optimum detection condition.

Suitable for detection of any size or colour workpeices
Smart tuning - easy to tune using only one button
LED indication
Response time: 1ms

Може да се интересувате от

P.O.A.

Omron Glass Fibre Optic Sensor, PNP Output, 720 mW, IP50, 12 → 24 V dc

P.O.A.

Omron Glass Fibre Optic Sensor, PNP Output, 720 mW, IP50, 12 → 24 V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Output Type

PNP

Fibre Optic Type

Glass

Terminal Type

Pre-Wired

Response Time

1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 55 (Super High Speed Mode) μs

Light Source

Red LED

Electrical Connection

Pre-Wired Cable

Power Consumption

720 mW

IP Rating

IP50

Housing Material

PC

Supply Voltage

12 → 24 V dc

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

+25°C

Страна на произход

China

Детайли за продукта

E3X-HD Smart Fibre Sensors

The E3X-HD series of fibre optic sensors from Omron are easy to operate and the stabilising technology of these sensors reduces maintenance costs. The smart power control function detects the reduction in light and the decrease in incident level due to dirt, then automatically compensates the optimum detection condition.

Suitable for detection of any size or colour workpeices
Smart tuning - easy to tune using only one button
LED indication
Response time: 1ms

Може да се интересувате от