Omron Diffuse Photoelectric Sensor, Block Sensor, 5 → 30 mm Detection Range

Номер на артикул на RS: 303-2173Марка: Omron№ по каталога на производителя: E3TFD112M
brand-logo

Технически документи

Спецификации

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

5 → 30 mm

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

26.4V

Light Source

LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

E3T

Housing Material

PBT

Maximum Operating Temperature

+55°C

Детайли за продукта

Diffuse Reflective

This E3T photoelectric sensor series is improved with easier, smoother mounting and installation and this range includes through beam, Long distance, small cylindrical and miniture square sensors. These sensors come with various light sources and offer a range of sensing distances.

E3T Series Miniature

Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron Diffuse Photoelectric Sensor, Block Sensor, 5 → 30 mm Detection Range

P.O.A.

Omron Diffuse Photoelectric Sensor, Block Sensor, 5 → 30 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

5 → 30 mm

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

26.4V

Light Source

LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

E3T

Housing Material

PBT

Maximum Operating Temperature

+55°C

Детайли за продукта

Diffuse Reflective

This E3T photoelectric sensor series is improved with easier, smoother mounting and installation and this range includes through beam, Long distance, small cylindrical and miniture square sensors. These sensors come with various light sources and offer a range of sensing distances.

E3T Series Miniature

Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects

Може да се интересувате от