Omron Through Beam Photoelectric Sensor, Block Sensor, 500 mm Detection Range

Номер на артикул на RS: 306-2124Марка: Omron№ по каталога на производителя: E3T-FT13
brand-logo

Технически документи

Спецификации

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

500 mm

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

26.4V

Light Source

LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

1 ms

Housing Material

PBT

Maximum Operating Temperature

+55°C

Series

E3T

Minimum Operating Temperature

-25°C

Страна на произход

Japan

Детайли за продукта

Through Beam

The E3T series of sensors are ultra compact, ultra thin photoelectric sensor with built in amplifier.

Improved with easier, smoother mounting and installation

E3T Series Miniature

Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 181,63

€ 181,63 Всеки (ex VAT)

Omron Through Beam Photoelectric Sensor, Block Sensor, 500 mm Detection Range

€ 181,63

€ 181,63 Всеки (ex VAT)

Omron Through Beam Photoelectric Sensor, Block Sensor, 500 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

500 mm

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

26.4V

Light Source

LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

1 ms

Housing Material

PBT

Maximum Operating Temperature

+55°C

Series

E3T

Minimum Operating Temperature

-25°C

Страна на произход

Japan

Детайли за продукта

Through Beam

The E3T series of sensors are ultra compact, ultra thin photoelectric sensor with built in amplifier.

Improved with easier, smoother mounting and installation

E3T Series Miniature

Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects

Може да се интересувате от