Технически документи
Спецификации
Brand
OmronSensor Style
Block
Detection Type
Retroreflective
Detection Range
0.1 → 2 m
Output Type
NPN
Electrical Connection
Pre-Wired Cable
Maximum dc Voltage
24V
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
80 mA
Response Time
1 ms
Housing Material
Die Cast Zinc
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronSensor Style
Block
Detection Type
Retroreflective
Detection Range
0.1 → 2 m
Output Type
NPN
Electrical Connection
Pre-Wired Cable
Maximum dc Voltage
24V
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
80 mA
Response Time
1 ms
Housing Material
Die Cast Zinc
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C