Omron Diffuse Photoelectric Sensor, Barrel Sensor, 50 mm → 250 mm Detection Range

Номер на артикул на RS: 841-1732Марка: Omron№ по каталога на производителя: E3S-LS20XB4Distrelec Article No.: 30044721
brand-logo

Технически документи

Спецификации

Brand

Omron

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

50 mm → 250 mm

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Series

E3S

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Страна на произход

Japan

Детайли за продукта

E3S-LS Focusable Sensors

The E2S-LS photoelectric sensors are ideal for precise detection of level/height, edges, small holes and openings, objects touching one another and objects inside transparent covers.

Sensing distance adjustable by single turn adjuster
Zinc diecast case and polycarbonate lens
Response time 1ms
Surge suppressor, output short-cut protection, power supply reverse polarity protection and mutual interference prevention
Light and stability LED indication
Mounting bracket, screws and instruction manual included

Информацията за складовите наличности временно не е налична.

€ 496,04

€ 496,04 Всеки (ex VAT)

Omron Diffuse Photoelectric Sensor, Barrel Sensor, 50 mm → 250 mm Detection Range

€ 496,04

€ 496,04 Всеки (ex VAT)

Omron Diffuse Photoelectric Sensor, Barrel Sensor, 50 mm → 250 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

50 mm → 250 mm

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Series

E3S

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Страна на произход

Japan

Детайли за продукта

E3S-LS Focusable Sensors

The E2S-LS photoelectric sensors are ideal for precise detection of level/height, edges, small holes and openings, objects touching one another and objects inside transparent covers.

Sensing distance adjustable by single turn adjuster
Zinc diecast case and polycarbonate lens
Response time 1ms
Surge suppressor, output short-cut protection, power supply reverse polarity protection and mutual interference prevention
Light and stability LED indication
Mounting bracket, screws and instruction manual included