Omron Diffuse Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range

Номер на артикул на RS: 667-2544Марка: Omron№ по каталога на производителя: E3FZ-LS89H
brand-logo

Технически документи

Спецификации

Brand

Omron

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

200 mm

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

1 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Housing Material

ABS

Детайли за продукта

E3FZ Easy Mounting M18 Photoelectric Sensor

Omron’s E3FZ photoelectric sensors with it’s SecureClick mounting system, are up to 10 times faster to install than conventional sensors. There is now no need to waste time mounting brackets, tightening screws and carefully aligning sensors. The new SecureClick mounting systems fits to a 20mm hole cut out and the sensor can simply be snap fitted into place.

Secure-click snap mounting for fast installation
High power LED for enhanced sensing distance
Short housing with less than 40mm length
Minimal optical axis deviation for easy alignment
Operating temperature: -25 → 55°C

E3F2 Series Barrel

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron Diffuse Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range

P.O.A.

Omron Diffuse Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

200 mm

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

1 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Housing Material

ABS

Детайли за продукта

E3FZ Easy Mounting M18 Photoelectric Sensor

Omron’s E3FZ photoelectric sensors with it’s SecureClick mounting system, are up to 10 times faster to install than conventional sensors. There is now no need to waste time mounting brackets, tightening screws and carefully aligning sensors. The new SecureClick mounting systems fits to a 20mm hole cut out and the sensor can simply be snap fitted into place.

Secure-click snap mounting for fast installation
High power LED for enhanced sensing distance
Short housing with less than 40mm length
Minimal optical axis deviation for easy alignment
Operating temperature: -25 → 55°C

E3F2 Series Barrel

Може да се интересувате от